E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIMA MKS02 Polyester Film Capacitor, 160 V ac, 250 V dc, ±20%, 4.7nF, Through Hole

RS Stock No.: 114-957Brand: WIMAManufacturers Part No.: MKS02/4700/250/20
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

WIMA

Capacitance

4.7nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKS02

Lead Pitch

2.5mm

Length

4.6mm

Depth

2.5mm

Height

7mm

Dimensions

2.5 x 7 x 4.6mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 9.00

€ 1.80 Each (In a Pack of 5) (ex VAT)

€ 10.71

€ 2.142 Each (In a Pack of 5) (inc. VAT)

WIMA MKS02 Polyester Film Capacitor, 160 V ac, 250 V dc, ±20%, 4.7nF, Through Hole

€ 9.00

€ 1.80 Each (In a Pack of 5) (ex VAT)

€ 10.71

€ 2.142 Each (In a Pack of 5) (inc. VAT)

WIMA MKS02 Polyester Film Capacitor, 160 V ac, 250 V dc, ±20%, 4.7nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 1.80€ 9.00
125 - 495€ 1.49€ 7.45
500 - 2495€ 1.23€ 6.15
2500 - 4995€ 1.07€ 5.35
5000+€ 0.97€ 4.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

WIMA

Capacitance

4.7nF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

MKS02

Lead Pitch

2.5mm

Length

4.6mm

Depth

2.5mm

Height

7mm

Dimensions

2.5 x 7 x 4.6mm

Dielectric

Polyester

Terminal Type

Through Hole

Lead Diameter

0.4mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Product details

Sub-Min MKS 02 Series

Encapsulated in a flame-retardant plastic case with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in