Winbond NOR 256Mbit Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIQ

RS Stock No.: 188-2769Brand: WinbondManufacturers Part No.: W25Q256JVFIQ
brand-logo
View all in Flash Memory

Technical Document

Specifications

Brand

Winbond

Memory Size

256Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

16

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.49mm

Height

2.34mm

Width

7.59mm

Dimensions

10.49 x 7.59 x 2.34mm

Series

W25Q

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 25.45

€ 5.09 Each (In a Pack of 5) (ex VAT)

€ 30.29

€ 6.057 Each (In a Pack of 5) (inc. VAT)

Winbond NOR 256Mbit Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIQ
Select packaging type

€ 25.45

€ 5.09 Each (In a Pack of 5) (ex VAT)

€ 30.29

€ 6.057 Each (In a Pack of 5) (inc. VAT)

Winbond NOR 256Mbit Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIQ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winbond

Memory Size

256Mbit

Interface Type

Quad-SPI

Package Type

SOIC

Pin Count

16

Organisation

32M x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.49mm

Height

2.34mm

Width

7.59mm

Dimensions

10.49 x 7.59 x 2.34mm

Series

W25Q

Number of Words

32M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

6ns

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more