Technical Document
Specifications
Brand
WinbondMemory Size
8Mbit
Interface Type
Quad-SPI
Package Type
USON
Pin Count
8
Organisation
1M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
2.1mm
Height
0.55mm
Width
3.1mm
Dimensions
3.1 x 2.1 x 0.55mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
Series
W25Q
Number of Words
1M
€ 30.00
€ 1.20 Each (In a Pack of 25) (ex VAT)
€ 35.70
€ 1.428 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 30.00
€ 1.20 Each (In a Pack of 25) (ex VAT)
€ 35.70
€ 1.428 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WinbondMemory Size
8Mbit
Interface Type
Quad-SPI
Package Type
USON
Pin Count
8
Organisation
1M x 8 bit
Mounting Type
Surface Mount
Cell Type
NOR
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
2.1mm
Height
0.55mm
Width
3.1mm
Dimensions
3.1 x 2.1 x 0.55mm
Minimum Operating Temperature
-40 °C
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
6ns
Series
W25Q
Number of Words
1M