Winslow 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

RS Stock No.: 197-2681Brand: WinslowManufacturers Part No.: W30520TTRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

25.32mm

Width

4.6mm

Depth

10.14mm

Dimensions

25.32 x 4.6 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 19.80

€ 0.99 Each (In a Tube of 20) (ex VAT)

€ 23.56

€ 1.178 Each (In a Tube of 20) (inc. VAT)

Winslow 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A

€ 19.80

€ 0.99 Each (In a Tube of 20) (ex VAT)

€ 23.56

€ 1.178 Each (In a Tube of 20) (inc. VAT)

Winslow 2.54mm Pitch Vertical 20 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
20 - 480€ 0.99€ 19.80
500 - 1480€ 0.91€ 18.20
1500 - 3980€ 0.84€ 16.80
4000 - 7980€ 0.73€ 14.60
8000+€ 0.68€ 13.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

20

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

5A

Orientation

Vertical

Length

25.32mm

Width

4.6mm

Depth

10.14mm

Dimensions

25.32 x 4.6 x 10.14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Product details

Low Profile, Turned Pin

Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more