Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, SSOP 16 to DIP 16

RS Stock No.: 741-9391Brand: WinslowManufacturers Part No.: W9581RC
brand-logo
View all in IC Socket Adapters

Technical Document

Specifications

Brand

Winslow

Pitch

0.65 mm, 2.54 mm

End 1

SSOP 16

End 2

DIP 16

End 1 Number of Contacts

16

End 2 Number of Contacts

16

End 1 Type

SSOP

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Country of Origin

United Kingdom

Product details

SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors

'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 81.55

€ 16.31 Each (In a Pack of 5) (ex VAT)

€ 97.04

€ 19.409 Each (In a Pack of 5) (inc. VAT)

Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, SSOP 16 to DIP 16

€ 81.55

€ 16.31 Each (In a Pack of 5) (ex VAT)

€ 97.04

€ 19.409 Each (In a Pack of 5) (inc. VAT)

Winslow Straight Through Hole Mount 0.65 mm, 2.54 mm Pitch IC Socket Adapter, SSOP 16 to DIP 16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 16.31€ 81.55
125 - 370€ 14.90€ 74.50
375 - 995€ 13.47€ 67.35
1000 - 1995€ 11.96€ 59.80
2000+€ 11.25€ 56.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Pitch

0.65 mm, 2.54 mm

End 1

SSOP 16

End 2

DIP 16

End 1 Number of Contacts

16

End 2 Number of Contacts

16

End 1 Type

SSOP

End 2 Type

DIP

End 1 Gender

Female

End 2 Gender

Male

Mounting Type

Through Hole

Body Orientation

Straight

Contact Material

Brass

Contact Plating

Tin over Nickel

Housing Material

FR4

Country of Origin

United Kingdom

Product details

SOP/SSOP/TSOP/TSSOP/MSOP/QSOP to DIP Adaptors

'Adaptics' converting various Small Outline packages (SOP/SSOP/TSOP/TSSOP/MSOP/QSOP) to dual in line package (DIP) format.

IC Sockets-Package Adaptics DIP

A range of ’Adaptics’ which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more