Winslow Straight 1.27mm Pitch IC Socket Adapter, 8 Pin Female SOP to 8 Pin Male PGA

RS Stock No.: 741-9704Brand: WinslowManufacturers Part No.: WA51-0082-1024-NOSKTRC
brand-logo
View all in IC Socket Adapters

Technical Document

Specifications

Brand

Winslow

Pitch

1.27mm

End 1

8 Pin Female SOP

End 2

8 Pin Male PGA

End 1 Number of Contacts

8

End 2 Number of Contacts

8

End 1 Type

SOP

End 2 Type

PGA

End 1 Gender

Female

End 2 Gender

Male

Body Orientation

Straight

Contact Plating

Tin over Nickel

Country of Origin

United Kingdom

Product details

SOP/TSOP Socket to Male PGA Footprint

IC Sockets-Adaptics Test & Burn-In

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.98

€ 18.98 Each (ex VAT)

€ 22.59

€ 22.59 Each (inc. VAT)

Winslow Straight 1.27mm Pitch IC Socket Adapter, 8 Pin Female SOP to 8 Pin Male PGA

€ 18.98

€ 18.98 Each (ex VAT)

€ 22.59

€ 22.59 Each (inc. VAT)

Winslow Straight 1.27mm Pitch IC Socket Adapter, 8 Pin Female SOP to 8 Pin Male PGA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 18.98
25 - 74€ 17.33
75 - 199€ 15.66
200 - 399€ 13.89
400+€ 13.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

Pitch

1.27mm

End 1

8 Pin Female SOP

End 2

8 Pin Male PGA

End 1 Number of Contacts

8

End 2 Number of Contacts

8

End 1 Type

SOP

End 2 Type

PGA

End 1 Gender

Female

End 2 Gender

Male

Body Orientation

Straight

Contact Plating

Tin over Nickel

Country of Origin

United Kingdom

Product details

SOP/TSOP Socket to Male PGA Footprint

IC Sockets-Adaptics Test & Burn-In

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more