Winslow 1.27mm Pitch 44 Way PLCC IC Socket

RS Stock No.: 180-7672Brand: WinslowManufacturers Part No.: WPLCC044-ST1RC
brand-logo
View all in IC Sockets

Technical Document

Specifications

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

PPS

Product details

SMT PLCC Sockets

A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)

Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 45.57

€ 2.17 Each (In a Tube of 21) (ex VAT)

€ 54.23

€ 2.582 Each (In a Tube of 21) (inc. VAT)

Winslow 1.27mm Pitch 44 Way PLCC IC Socket

€ 45.57

€ 2.17 Each (In a Tube of 21) (ex VAT)

€ 54.23

€ 2.582 Each (In a Tube of 21) (inc. VAT)

Winslow 1.27mm Pitch 44 Way PLCC IC Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Winslow

IC Socket Type

PLCC Socket

Gender

Female

Number Of Contacts

44

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Tin over Copper

Current Rating

1.0A

Voltage Rating

100.0 V, 150.0 V

Termination Method

Solder

Housing Material

PPS

Product details

SMT PLCC Sockets

A range of PLCC surface mount sockets with phosphor bronze contacts. The contacts are set on a 0.1in. grid to match JEDEC patterns. Polarising feature ensures correct insertion of chip carriers. Suitable extraction tool (stock no. 480-3005)

Low profile design, only 4.5mm high
Window for solder joint inspection
Standoffs for easy PCB cleaning
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles

IC Sockets-PLCC Adaptics Sockets

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more