Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

06B-1 s/steel m

RS Stock No.: 615-2680Brand: WitraManufacturers Part No.: CW06B-1SS
View all in Roller Chains

Technical Document

Specifications

Brand

Witra

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Stainless Steel

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Standard

British/European

You may be interested in
TYC 06B-1 Simplex Roller Chain, 5m
€ 516.57Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

06B-1 s/steel m

P.O.A.

06B-1 s/steel m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TYC 06B-1 Simplex Roller Chain, 5m
€ 516.57Each (ex VAT)

Technical Document

Specifications

Brand

Witra

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Stainless Steel

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Standard

British/European

You may be interested in
TYC 06B-1 Simplex Roller Chain, 5m
€ 516.57Each (ex VAT)