E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

WIZnet Inc W5300, Ethernet Controller, 10Mbps MDI/MDIX, MII, 3.3 V, 100-Pin LQFP

RS Stock No.: 698-9126Brand: WIZnet IncManufacturers Part No.: HOF05583
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Network Interface

MDI/MDIX, MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14.1 x 14.1 x 1.4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+80 °C

Product details

Embedded Ethernet Controllers

WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:

RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect with an external 100Base-FX fiber optic tranceiver
W3100A-LF is a fully hardwired TCP/IP stack supporting TCP, UDP, IP, ARP, ICMP, MAC internet protocols. Features include amazing protocol processing speed depending upon MCU); 8051 (max. 1Mbps), AVR (max.8 Mbps), ARM7 (max. 21Mbps)
W3150A+ is a fully hardwired TCP/IP stack with support for ADSL connection (with PPPoE) and TCP, UDP, IP, ARP, ICMP, IGMP, PPPoE, MAC protocols. Features include High Throughput speeds; 8051(max. 1Mbps), AVR (max. 8Mbps), ARM7 (max. 21Mbps) and 10/100 Base-T Ethernet (Auto detection) support
W5100 is a fully hardwired TCP/IP stack with support for TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE protocols. Features include 10BaseT/100BaseTX Ethernet MAC/PHY embedded support and ADSL connection (with PPPoE Protocol with PAP/CHAP Authentication mode)
W5300 is designed for Internet embedded applications. The full hardware logic integrates 10/100 Ethernet controller, MAC, and TCP/IP with communication protocols such as TCP, UDP, IPv4, ICMP, IGMP, ARP and PPPoE. The data communication memory is extended to 128Kbyte and supports 16-bit bus interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.96

€ 10.96 Each (ex VAT)

€ 13.04

€ 13.04 Each (inc. VAT)

WIZnet Inc W5300, Ethernet Controller, 10Mbps MDI/MDIX, MII, 3.3 V, 100-Pin LQFP

€ 10.96

€ 10.96 Each (ex VAT)

€ 13.04

€ 13.04 Each (inc. VAT)

WIZnet Inc W5300, Ethernet Controller, 10Mbps MDI/MDIX, MII, 3.3 V, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Network Interface

MDI/MDIX, MII

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14.1 x 14.1 x 1.4mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+80 °C

Product details

Embedded Ethernet Controllers

WIZnet's range of Embedded Ethernet controller Chips, which inlcudes the following:

RTL8201CP-VD-LF is a single chip/single port PHYceiver with an MII (Media Independent interface)/SNI(Serial Network Interface) and implements all 10/100M Ethernet Physical-layer functions. A PECL interface is supported to connect with an external 100Base-FX fiber optic tranceiver
W3100A-LF is a fully hardwired TCP/IP stack supporting TCP, UDP, IP, ARP, ICMP, MAC internet protocols. Features include amazing protocol processing speed depending upon MCU); 8051 (max. 1Mbps), AVR (max.8 Mbps), ARM7 (max. 21Mbps)
W3150A+ is a fully hardwired TCP/IP stack with support for ADSL connection (with PPPoE) and TCP, UDP, IP, ARP, ICMP, IGMP, PPPoE, MAC protocols. Features include High Throughput speeds; 8051(max. 1Mbps), AVR (max. 8Mbps), ARM7 (max. 21Mbps) and 10/100 Base-T Ethernet (Auto detection) support
W5100 is a fully hardwired TCP/IP stack with support for TCP, UDP, ICMP, IPv4 ARP, IGMP, PPPoE protocols. Features include 10BaseT/100BaseTX Ethernet MAC/PHY embedded support and ADSL connection (with PPPoE Protocol with PAP/CHAP Authentication mode)
W5300 is designed for Internet embedded applications. The full hardware logic integrates 10/100 Ethernet controller, MAC, and TCP/IP with communication protocols such as TCP, UDP, IPv4, ICMP, IGMP, ARP and PPPoE. The data communication memory is extended to 128Kbyte and supports 16-bit bus interface.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more