W.L. Gore Counter Nut Series M12x1.5 PolyVents

RS Stock No.: 282-1494Brand: W.L. GoreManufacturers Part No.: M10510-009Distrelec Article No.: 30155048
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

PolyVents

Series

Counter Nut

Thread Size

M12x1.5

Material

Plastic

Colour

Grey

Distrelec Product Id

30155048

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 0.65

€ 0.65 Each (ex VAT)

€ 0.77

€ 0.77 Each (inc. VAT)

W.L. Gore Counter Nut Series M12x1.5 PolyVents

€ 0.65

€ 0.65 Each (ex VAT)

€ 0.77

€ 0.77 Each (inc. VAT)

W.L. Gore Counter Nut Series M12x1.5 PolyVents
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 249€ 0.65
250 - 499€ 0.63
500 - 999€ 0.60
1000+€ 0.57

Technical Document

Specifications

Product Type

PolyVents

Series

Counter Nut

Thread Size

M12x1.5

Material

Plastic

Colour

Grey

Distrelec Product Id

30155048

Country of Origin

Switzerland