E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 14.15 x 20 mm Dia., 20mm W, For Use With Protective Vents

RS Stock No.: 282-1504Brand: W.L. GoreManufacturers Part No.: PMF 200444Distrelec Article No.: 30082600
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Protective Vents

Series

Screw-In

Thread Size

M12x1.5

Width

20mm

Length

14.15mm

Diameter

14.15 x 20 mm

Material

Stainless Steel

For Use With

Protective Vents

Distrelec Product Id

30082600

Distrelec Product Id

30082600

Country of Origin

Germany

Stock information temporarily unavailable.

€ 22.24

€ 22.24 Each (ex VAT)

€ 26.47

€ 26.47 Each (inc. VAT)

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 14.15 x 20 mm Dia., 20mm W, For Use With Protective Vents

€ 22.24

€ 22.24 Each (ex VAT)

€ 26.47

€ 26.47 Each (inc. VAT)

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 14.15 x 20 mm Dia., 20mm W, For Use With Protective Vents
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 249€ 22.24
250 - 499€ 18.30
500 - 999€ 14.90
1000+€ 13.73

Technical Document

Specifications

Product Type

Protective Vents

Series

Screw-In

Thread Size

M12x1.5

Width

20mm

Length

14.15mm

Diameter

14.15 x 20 mm

Material

Stainless Steel

For Use With

Protective Vents

Distrelec Product Id

30082600

Distrelec Product Id

30082600

Country of Origin

Germany