Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 17mm W, For Use With Protective Vents

RS Stock No.: 282-1505Brand: W.L. GoreManufacturers Part No.: PMF100320Distrelec Article No.: 30047513
View all in Enclosure Ventilation

Technical Document

Specifications

Type

Vent

Type

Screw

Product Type

Protective Vents

Series

Screw-In

For Use With

Enclosure

Thread Size

M12x1.5

Width

17mm

Length

15.55mm

Dimensions

15.55 x 17mm

Material

Plastic

Colour

Black

For Use With

Protective Vents

Distrelec Product Id

30047513

Country of Origin

Germany

Stock information temporarily unavailable.

€ 13.99

€ 13.99 Each (ex VAT)

€ 16.65

€ 16.65 Each (inc. VAT)

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 17mm W, For Use With Protective Vents

€ 13.99

€ 13.99 Each (ex VAT)

€ 16.65

€ 16.65 Each (inc. VAT)

W.L. Gore Screw-In Series M12x1.5 Protective Vents, 17mm W, For Use With Protective Vents
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 13.99
50 - 99€ 11.59
100 - 499€ 10.70
500 - 999€ 6.53
1000+€ 5.27

Technical Document

Specifications

Type

Vent

Type

Screw

Product Type

Protective Vents

Series

Screw-In

For Use With

Enclosure

Thread Size

M12x1.5

Width

17mm

Length

15.55mm

Dimensions

15.55 x 17mm

Material

Plastic

Colour

Black

For Use With

Protective Vents

Distrelec Product Id

30047513

Country of Origin

Germany