Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Wolf Safety LED Torch Black 114 lx

RS Stock No.: 534-2078Brand: Wolf SafetyManufacturers Part No.: HT-200
brand-logo
View all in Torches

Technical Document

Specifications

Lamp Type

LED

Luminosity

114 lx

Case Material

Anti-Static Thermoplastic

Batteries

3 x LR6/R6

Hazardous Area

Yes

Range

2.5 m

Beam Type

Wide Flood

Colour

Black

Head Diameter

49mm

Product details

Hazardous Area

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wolf Safety LED Torch Black 114 lx

P.O.A.

Wolf Safety LED Torch Black 114 lx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lamp Type

LED

Luminosity

114 lx

Case Material

Anti-Static Thermoplastic

Batteries

3 x LR6/R6

Hazardous Area

Yes

Range

2.5 m

Beam Type

Wide Flood

Colour

Black

Head Diameter

49mm

Product details

Hazardous Area

You may be interested in