Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wolf Safety ATEX, IECEx LED Pen Torch Yellow 139 lm

RS Stock No.: 625-9523Brand: Wolf SafetyManufacturers Part No.: M-60
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

139 lm

Case Material

Plastic

Batteries

2 x LR1 (N)

IP Rating

IP67

Hazardous Area Certification

ATEX, IECEx

Model

M-60

Zone

Gas Zones 0, 1 and 2, Dust Zones 21 and 22

Hazardous Area

Yes

Range

2.5 m

Beam Type

Spot

Colour

Yellow

Country of Origin

China

Product details

Mini & Micro compact ATEX Torches

The Wolf Safety range of Micro and Mini torches are rugged, compact, pocket torches designed to offer performance and reliability in tough environments. These torches come with a hole to attach a lanyard for hands-free carrying (M-10 comes with a lanyard). There is also a clip on the side of the torch to attach to your pocket and to prevent rolling on surfaces.

Wolf Safety Micro and Mini are operated using a single button at the top, so it can be single hand operated. These torches are lightweight and compact, perfect for carrying in your pocket.

ATEX Approved
The Micro and Mini torches are ATEX and IECEx certified and therefore suitable for use in potentially explosive gas, vapour, mist or dusty atmospheres, where a T4 or T5 temperature class permits. These torches are also approved to Group I for mining use. Note: M-20 is not dust approved.

What is it made from?
The Micro and Mini torches are made using a thermoplastic resin which is rugged and great for chemical resistance. The torch lens is made from polycarbonate and it is set back within the torch, to prevent damage.

Is it waterproof?
This torch is rated to IP67 and therefore water and dust tight.

Versions Available:
(625-9494) M-10 Micro Torch
(625-9517) M-20 Mini Torch
(625-9523) M-60 Mini Torch
(625-9501) M-201 Replacement Bulb for M-20

Hazardous Area

You may be interested in
Stock information temporarily unavailable.

€ 75.15

€ 75.15 Each (ex VAT)

€ 89.43

€ 89.43 Each (inc. VAT)

Wolf Safety ATEX, IECEx LED Pen Torch Yellow 139 lm

€ 75.15

€ 75.15 Each (ex VAT)

€ 89.43

€ 89.43 Each (inc. VAT)

Wolf Safety ATEX, IECEx LED Pen Torch Yellow 139 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

139 lm

Case Material

Plastic

Batteries

2 x LR1 (N)

IP Rating

IP67

Hazardous Area Certification

ATEX, IECEx

Model

M-60

Zone

Gas Zones 0, 1 and 2, Dust Zones 21 and 22

Hazardous Area

Yes

Range

2.5 m

Beam Type

Spot

Colour

Yellow

Country of Origin

China

Product details

Mini & Micro compact ATEX Torches

The Wolf Safety range of Micro and Mini torches are rugged, compact, pocket torches designed to offer performance and reliability in tough environments. These torches come with a hole to attach a lanyard for hands-free carrying (M-10 comes with a lanyard). There is also a clip on the side of the torch to attach to your pocket and to prevent rolling on surfaces.

Wolf Safety Micro and Mini are operated using a single button at the top, so it can be single hand operated. These torches are lightweight and compact, perfect for carrying in your pocket.

ATEX Approved
The Micro and Mini torches are ATEX and IECEx certified and therefore suitable for use in potentially explosive gas, vapour, mist or dusty atmospheres, where a T4 or T5 temperature class permits. These torches are also approved to Group I for mining use. Note: M-20 is not dust approved.

What is it made from?
The Micro and Mini torches are made using a thermoplastic resin which is rugged and great for chemical resistance. The torch lens is made from polycarbonate and it is set back within the torch, to prevent damage.

Is it waterproof?
This torch is rated to IP67 and therefore water and dust tight.

Versions Available:
(625-9494) M-10 Micro Torch
(625-9517) M-20 Mini Torch
(625-9523) M-60 Mini Torch
(625-9501) M-201 Replacement Bulb for M-20

Hazardous Area

You may be interested in