Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wolf Safety ATEX LED Torch Yellow 120 lm

RS Stock No.: 769-2754Brand: Wolf SafetyManufacturers Part No.: M-80
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

120 lm

Case Material

Plastic

Batteries

AA

Hazardous Area Certification

ATEX

Zone

Zone 1

Hazardous Area

Yes

Range

2.5 m

Beam Type

Spot

Colour

Yellow

Head Diameter

45mm

Product details

ATEX LED 4AA Midi Torch IP67

The ATEX approved Wolf M-80 Midi LED Torch is a compact pocket torch using a high power LED light source
This Midi Torch complies with the 94/9/EC ATEX ’Equipment’ Directive, certified to the IECEx Scheme for use in Zone 1 and 2 potentially explosive gas, vapour and mist atmospheres and approved for use in Group I M2 mining applications. This compact LED torch has an ergonomic form grip easy to use, even with gloved hands. The 4AA Midi Torch is sealed dust tight and water immersion protected with an enclosure rated IP67.
This Safety Torch has a battery duration of up to 7 hours. The LED light source is expected to last the product lifetime. the M-80 is supplied with T4 approved cells, details of specific approved AA cells for use in T4 gas atmospheres are in the instruction manual; all other AA alkaline cell types allow use in maximum T3 rated zone 1 areas.
Supplied with a wrist strap and T4 approved cells.

120 lumens beam
LED spot beam (approx 7°), with a wide angle fringe beam (approx 55°)
Peak luminous intensity at 1m, 6500 lux
Peak luminous intensity at 2.5m, 1233 lux
Area of classification (gas) Zones 1 & 2, Gas Groups IIA, IIB
Temperature classification (gas) T3/T4
Ambient temperature (gas) -20°C to +40°C
Impact resistant thermoplastic, electrostatic non-hazardous enclosure
Polycarbonate, impact resistant Lens
Narrow spot with wide angle fringe light
Light source life 25,000+ hours (fitted for life)
Light duration Up to 7 hours
Weight (incl. cells) 0.190 kg
4 x LR6 primary cells to IEC60086, Alkaline AA

Hazardous Area

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wolf Safety ATEX LED Torch Yellow 120 lm

P.O.A.

Wolf Safety ATEX LED Torch Yellow 120 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

120 lm

Case Material

Plastic

Batteries

AA

Hazardous Area Certification

ATEX

Zone

Zone 1

Hazardous Area

Yes

Range

2.5 m

Beam Type

Spot

Colour

Yellow

Head Diameter

45mm

Product details

ATEX LED 4AA Midi Torch IP67

The ATEX approved Wolf M-80 Midi LED Torch is a compact pocket torch using a high power LED light source
This Midi Torch complies with the 94/9/EC ATEX ’Equipment’ Directive, certified to the IECEx Scheme for use in Zone 1 and 2 potentially explosive gas, vapour and mist atmospheres and approved for use in Group I M2 mining applications. This compact LED torch has an ergonomic form grip easy to use, even with gloved hands. The 4AA Midi Torch is sealed dust tight and water immersion protected with an enclosure rated IP67.
This Safety Torch has a battery duration of up to 7 hours. The LED light source is expected to last the product lifetime. the M-80 is supplied with T4 approved cells, details of specific approved AA cells for use in T4 gas atmospheres are in the instruction manual; all other AA alkaline cell types allow use in maximum T3 rated zone 1 areas.
Supplied with a wrist strap and T4 approved cells.

120 lumens beam
LED spot beam (approx 7°), with a wide angle fringe beam (approx 55°)
Peak luminous intensity at 1m, 6500 lux
Peak luminous intensity at 2.5m, 1233 lux
Area of classification (gas) Zones 1 & 2, Gas Groups IIA, IIB
Temperature classification (gas) T3/T4
Ambient temperature (gas) -20°C to +40°C
Impact resistant thermoplastic, electrostatic non-hazardous enclosure
Polycarbonate, impact resistant Lens
Narrow spot with wide angle fringe light
Light source life 25,000+ hours (fitted for life)
Light duration Up to 7 hours
Weight (incl. cells) 0.190 kg
4 x LR6 primary cells to IEC60086, Alkaline AA

Hazardous Area

You may be interested in