Wolf Safety ATEX Xenon Safety Torch Yellow 11 lm

RS Stock No.: 446-0709Brand: Wolf SafetyManufacturers Part No.: TS-26
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Xenon

Luminosity

11 lm

Case Material

Plastic

Batteries

2 x R20

Hazardous Area Certification

ATEX

Zone

Zone 1, Zone 21

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Colour

Yellow

Head Diameter

60mm

Country of Origin

United Kingdom

Product details

Hazardous Area

Stock information temporarily unavailable.

P.O.A.

Wolf Safety ATEX Xenon Safety Torch Yellow 11 lm

P.O.A.

Wolf Safety ATEX Xenon Safety Torch Yellow 11 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Straight

Lamp Type

Xenon

Luminosity

11 lm

Case Material

Plastic

Batteries

2 x R20

Hazardous Area Certification

ATEX

Zone

Zone 1, Zone 21

Hazardous Area

Yes

Range

5 m

Beam Type

Spot

Colour

Yellow

Head Diameter

60mm

Country of Origin

United Kingdom

Product details

Hazardous Area