Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
1200 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
52 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
330 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-5 V, +20 V
Width
5.21mm
Transistor Material
SiC
Number of Elements per Chip
1
Length
16.13mm
Typical Gate Charge @ Vgs
115 nC @ 20 V, 115 nC @ 5 V
Maximum Operating Temperature
+150 °C
Height
21.1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
3.3V
Product details
Wolfspeed Silicon Carbide Power MOSFETs
Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
Enhancement-mode N-channel SiC technology
High Drain-Source breakdown voltages - up to 1200V
Multiple devices are easy to parallel and simple to drive
High speed switching with low on-resistance
Latch-up resistant operation
MOSFET Transistors, Wolfspeed
€ 359.55
Each (Supplied in a Tube) (ex VAT)
€ 427.86
Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
€ 359.55
Each (Supplied in a Tube) (ex VAT)
€ 427.86
Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
60 A
Maximum Drain Source Voltage
1200 V
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
52 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
330 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-5 V, +20 V
Width
5.21mm
Transistor Material
SiC
Number of Elements per Chip
1
Length
16.13mm
Typical Gate Charge @ Vgs
115 nC @ 20 V, 115 nC @ 5 V
Maximum Operating Temperature
+150 °C
Height
21.1mm
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
3.3V
Product details
Wolfspeed Silicon Carbide Power MOSFETs
Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.
Enhancement-mode N-channel SiC technology
High Drain-Source breakdown voltages - up to 1200V
Multiple devices are easy to parallel and simple to drive
High speed switching with low on-resistance
Latch-up resistant operation