Wolfspeed SiC N-Channel MOSFET, 19 A, 1200 V, 3-Pin TO-247 C2M0160120D

RS Stock No.: 904-7348PBrand: WolfspeedManufacturers Part No.: C2M0160120D
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

196 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +20 V

Width

5.21mm

Transistor Material

SiC

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

34 nC @ 20 V, 34 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.3V

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 79.35

€ 15.87 Each (Supplied in a Tube) (ex VAT)

€ 94.43

€ 18.89 Each (Supplied in a Tube) (inc. VAT)

Wolfspeed SiC N-Channel MOSFET, 19 A, 1200 V, 3-Pin TO-247 C2M0160120D
Select packaging type

€ 79.35

€ 15.87 Each (Supplied in a Tube) (ex VAT)

€ 94.43

€ 18.89 Each (Supplied in a Tube) (inc. VAT)

Wolfspeed SiC N-Channel MOSFET, 19 A, 1200 V, 3-Pin TO-247 C2M0160120D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9€ 15.87
10 - 29€ 15.66
30 - 59€ 15.51
60+€ 15.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

1200 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

196 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

2.4V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-5 V, +20 V

Width

5.21mm

Transistor Material

SiC

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

34 nC @ 20 V, 34 nC @ 5 V

Maximum Operating Temperature

+150 °C

Height

21.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

3.3V

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more