E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wolfspeed SiC N-Channel MOSFET, 36 A, 900 V, 3-Pin TO-247 C3M0065090D

RS Stock No.: 915-8836PBrand: WolfspeedManufacturers Part No.: C3M0065090D
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

900 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

78 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +18 V

Width

21.1mm

Transistor Material

SiC

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

30.4 nC @ 15 V

Maximum Operating Temperature

+150 °C

Height

5.21mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

4.8V

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 124.40

€ 24.88 Each (Supplied in a Tube) (ex VAT)

€ 148.04

€ 29.61 Each (Supplied in a Tube) (inc. VAT)

Wolfspeed SiC N-Channel MOSFET, 36 A, 900 V, 3-Pin TO-247 C3M0065090D
Select packaging type

€ 124.40

€ 24.88 Each (Supplied in a Tube) (ex VAT)

€ 148.04

€ 29.61 Each (Supplied in a Tube) (inc. VAT)

Wolfspeed SiC N-Channel MOSFET, 36 A, 900 V, 3-Pin TO-247 C3M0065090D
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 9€ 24.88
10 - 29€ 24.62
30 - 89€ 24.28
90+€ 24.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

36 A

Maximum Drain Source Voltage

900 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

78 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.1V

Minimum Gate Threshold Voltage

1.8V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +18 V

Width

21.1mm

Transistor Material

SiC

Number of Elements per Chip

1

Length

16.13mm

Typical Gate Charge @ Vgs

30.4 nC @ 15 V

Maximum Operating Temperature

+150 °C

Height

5.21mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

4.8V

Country of Origin

China

Product details

Wolfspeed Silicon Carbide Power MOSFETs

Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs. A range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency.

• Enhancement-mode N-channel SiC technology
• High Drain-Source breakdown voltages - up to 1200V
• Multiple devices are easy to parallel and simple to drive
• High speed switching with low on-resistance
• Latch-up resistant operation

MOSFET Transistors, Wolfspeed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more