Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Wolk Aluminium Mandatory Protective Clothing Sign

RS Stock No.: 411-3295Brand: WolkManufacturers Part No.: 11.0628
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

Wolk

Sign Description

Protective Clothing

Material

Aluminium

Height

200 mm

Colour

Blue/White

Width

200mm

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

Stock information temporarily unavailable.

P.O.A.

Wolk Aluminium Mandatory Protective Clothing Sign

P.O.A.

Wolk Aluminium Mandatory Protective Clothing Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wolk

Sign Description

Protective Clothing

Material

Aluminium

Height

200 mm

Colour

Blue/White

Width

200mm

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3