Wurth Elektronik, 140107146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP

RS Stock No.: 238-5799Brand: Wurth ElektronikManufacturers Part No.: 140107146000
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

€ 870.00

€ 0.29 Each (On a Reel of 3000) (ex VAT)

€ 1,035.30

€ 0.345 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 140107146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP

€ 870.00

€ 0.29 Each (On a Reel of 3000) (ex VAT)

€ 1,035.30

€ 0.345 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik, 140107146000 Phototransistor Output Phototransistor, Surface Mount, 4-Pin LSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

LSOP

Series

WL-OCPT

Country of Origin

China