E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik, 140817142100 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP

RS Stock No.: 238-5863Brand: Wurth ElektronikManufacturers Part No.: 140817142100
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

€ 435.00

€ 0.29 Each (On a Reel of 1500) (ex VAT)

€ 517.65

€ 0.345 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 140817142100 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP

€ 435.00

€ 0.29 Each (On a Reel of 1500) (ex VAT)

€ 517.65

€ 0.345 Each (On a Reel of 1500) (inc. VAT)

Wurth Elektronik, 140817142100 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China