Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik Amber LED Chip LED SMD, 150060AS75003

RS Stock No.: 240-7006Brand: Wurth ElektronikManufacturers Part No.: 150060AS75003
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Amber

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China

Stock information temporarily unavailable.

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik Amber LED Chip LED SMD, 150060AS75003
Select packaging type

€ 11.75

€ 0.47 Each (In a Pack of 25) (ex VAT)

€ 13.98

€ 0.559 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik Amber LED Chip LED SMD, 150060AS75003
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25€ 0.47€ 11.75
50 - 75€ 0.39€ 9.75
100 - 475€ 0.34€ 8.50
500 - 1975€ 0.31€ 7.75
2000+€ 0.26€ 6.50

Technical Document

Specifications

LED Colours

Amber

Package Type

Chip LED

Mounting Type

Surface Mount

Number of LEDs

1

Country of Origin

China