E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik2.4 V RGB LED 1616 (0606) SMD, WL-SFCW 150066M173000

RS Stock No.: 176-5007Brand: Wurth ElektronikManufacturers Part No.: 150066M173000
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

RGB

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Luminous Intensity

70 mcd, 80 mcd, 360 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 (Blue) nm, 527 (Green) nm, 622 (Red) nm

Series

WL-SFCW

Dimensions

1.6 x 1.6 x 0.4mm

Forward Current

80mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 1,100.00

€ 0.55 Each (On a Reel of 2000) (ex VAT)

€ 1,309.00

€ 0.654 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik2.4 V RGB LED 1616 (0606) SMD, WL-SFCW 150066M173000

€ 1,100.00

€ 0.55 Each (On a Reel of 2000) (ex VAT)

€ 1,309.00

€ 0.654 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik2.4 V RGB LED 1616 (0606) SMD, WL-SFCW 150066M173000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

RGB

Package Type

1616 (0606)

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

2.4 V

Luminous Intensity

70 mcd, 80 mcd, 360 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

470 (Blue) nm, 527 (Green) nm, 622 (Red) nm

Series

WL-SFCW

Dimensions

1.6 x 1.6 x 0.4mm

Forward Current

80mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

Taiwan, Province Of China