Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik3.1 V Green LED 3528 (1411) SMD, WL-SMTW 150141GS73100

RS Stock No.: 815-4316Brand: Wurth ElektronikManufacturers Part No.: 150141GS73100Distrelec Article No.: 30008887
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Luminous Intensity

1 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

525 nm

Series

WL-SMTW

Dimensions

3.2 x 2.8 x 1.75mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

WL-SMTW SMD TOP LEDs

The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and symbol illumination and decorative lighting.

Three types are available in a standard PLCC 3.5x2.8mm package:

WL-SMTW series Single colour series, PLCC-2

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

Stock information temporarily unavailable.

€ 23.00

€ 0.23 Each (In a Pack of 100) (ex VAT)

€ 27.37

€ 0.274 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik3.1 V Green LED 3528 (1411) SMD, WL-SMTW 150141GS73100
Select packaging type

€ 23.00

€ 0.23 Each (In a Pack of 100) (ex VAT)

€ 27.37

€ 0.274 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik3.1 V Green LED 3528 (1411) SMD, WL-SMTW 150141GS73100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900€ 0.23€ 23.00
1000+€ 0.16€ 16.00

Technical Document

Specifications

LED Colours

Green

LED Colour(s)

Green

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Luminous Intensity

1 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

525 nm

Series

WL-SMTW

Dimensions

3.2 x 2.8 x 1.75mm

Forward Current

30mA

Lens Colour

Clear

Lens Finish

Clear

Country of Origin

China

Product details

WL-SMTW SMD TOP LEDs

The WL-SMTW series of single and multi-colour SMD 3528 TOP LEDs are housed in standard PLCC packages and have water-clear lenses with a wide 120° viewing angle. They offer high reliability and have low energy consumption with high efficiency, and they produce no UV or IR radiation. Typical applications include backlighting for LCDs and indicators, switches and symbol illumination and decorative lighting.

Three types are available in a standard PLCC 3.5x2.8mm package:

WL-SMTW series Single colour series, PLCC-2

Visible Light LEDs, Wurth

A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.