Wurth Elektronik, 1540031EC4590 IR Si Photodiode, Surface Mount 0805

Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
0805
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
€ 325.00
€ 0.65 Each (On a Reel of 500) (ex VAT)
€ 386.75
€ 0.774 Each (On a Reel of 500) (inc. VAT)
500
€ 325.00
€ 0.65 Each (On a Reel of 500) (ex VAT)
€ 386.75
€ 0.774 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
0805
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si