15400385A3590 Wurth Elektronik, WL-TIRW 850nm IR LED, 3 mm Through Hole package

RS Stock No.: 176-6226Brand: Wurth ElektronikManufacturers Part No.: 15400385A3590
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

3 mm

Radiant Intensity

60mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3 Dia. x 5.3mm

Lens Shape

Round

Series

WL-TIRW

LED Material

AlGaAs

Maximum Supply Voltage

2.2 (Forward)V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 17.80

€ 1.78 Each (In a Pack of 10) (ex VAT)

€ 21.18

€ 2.118 Each (In a Pack of 10) (inc. VAT)

15400385A3590 Wurth Elektronik, WL-TIRW 850nm IR LED, 3 mm Through Hole package
Select packaging type

€ 17.80

€ 1.78 Each (In a Pack of 10) (ex VAT)

€ 21.18

€ 2.118 Each (In a Pack of 10) (inc. VAT)

15400385A3590 Wurth Elektronik, WL-TIRW 850nm IR LED, 3 mm Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.78€ 17.80
100 - 240€ 0.94€ 9.40
250 - 490€ 0.89€ 8.90
500 - 990€ 0.89€ 8.90
1000+€ 0.84€ 8.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

3 mm

Radiant Intensity

60mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

3 Dia. x 5.3mm

Lens Shape

Round

Series

WL-TIRW

LED Material

AlGaAs

Maximum Supply Voltage

2.2 (Forward)V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more