Wurth Elektronik, 1540801EEA300 IR Si Photodiode, Surface Mount 0805

RS Stock No.: 215-1773Brand: Wurth ElektronikManufacturers Part No.: 1540801EEA300Distrelec Article No.: 30273954
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

0805

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,000.00

€ 0.50 Each (On a Reel of 4000) (ex VAT)

€ 2,380.00

€ 0.595 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik, 1540801EEA300 IR Si Photodiode, Surface Mount 0805

€ 2,000.00

€ 0.50 Each (On a Reel of 4000) (ex VAT)

€ 2,380.00

€ 0.595 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik, 1540801EEA300 IR Si Photodiode, Surface Mount 0805
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

0805

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more