Wurth Elektronik, 1541021ECA170 IR Si Photodiode, Surface Mount 0805
RS Stock No.: 215-1782Brand: Wurth ElektronikManufacturers Part No.: 1541021ECA170Distrelec Article No.: 30273958

Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
0805
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Stock information temporarily unavailable.
€ 2,850.00
€ 0.57 Each (On a Reel of 5000) (ex VAT)
€ 3,391.50
€ 0.678 Each (On a Reel of 5000) (inc. VAT)
Wurth Elektronik, 1541021ECA170 IR Si Photodiode, Surface Mount 0805
5000
€ 2,850.00
€ 0.57 Each (On a Reel of 5000) (ex VAT)
€ 3,391.50
€ 0.678 Each (On a Reel of 5000) (inc. VAT)
Wurth Elektronik, 1541021ECA170 IR Si Photodiode, Surface Mount 0805
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikSpectrums Detected
Infrared
Wavelength of Peak Sensitivity
940nm
Package Type
0805
Mounting Type
Surface Mount
Amplifier Function
No
Number of Pins
2
Diode Material
Si