Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

15412085A9000 Wurth Elektronik, WL-SICW 850nm IR LED, 1206 SMD package

RS Stock No.: 184-6972Brand: Wurth ElektronikManufacturers Part No.: 15412085A9000
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

1206

Radiant Intensity

5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

90°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 1.5 x 1.21mm

Series

WL-SICW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,710.00

€ 0.57 Each (On a Reel of 3000) (ex VAT)

€ 2,034.90

€ 0.678 Each (On a Reel of 3000) (inc. VAT)

15412085A9000 Wurth Elektronik, WL-SICW 850nm IR LED, 1206 SMD package

€ 1,710.00

€ 0.57 Each (On a Reel of 3000) (ex VAT)

€ 2,034.90

€ 0.678 Each (On a Reel of 3000) (inc. VAT)

15412085A9000 Wurth Elektronik, WL-SICW 850nm IR LED, 1206 SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

850nm

Package Type

1206

Radiant Intensity

5mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

90°

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 1.5 x 1.21mm

Series

WL-SICW

LED Material

AlGaAs

Maximum Supply Voltage

2V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more