Wurth Elektronik 173010578, 1 Linear Voltage, Voltage Regulator 1A, 5 V 3-Pin, SIP

Technical Document
Specifications
Brand
Wurth ElektronikMaximum Output Current
1A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
±1 %
Accuracy
3.5%
Load Regulation
±1.5 %
Polarity
Positive
Mounting Type
Through Hole
Quiescent Current
75µA
Package Type
SIP
Pin Count
3
Reference Voltage
0.8V
Output Type
Fixed
Power Rating
5W
Dimensions
11.6 x 8.5 x 10.5mm
Minimum Input Voltage
8 V
Height
10.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
28 V
Width
8.5mm
Length
11.6mm
Country of Origin
Taiwan, Province Of China
€ 10.88
€ 10.88 Each (ex VAT)
€ 12.95
€ 12.95 Each (inc. VAT)
Standard
1
€ 10.88
€ 10.88 Each (ex VAT)
€ 12.95
€ 12.95 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.88 |
5 - 9 | € 10.70 |
10 - 14 | € 10.62 |
15 - 24 | € 10.47 |
25+ | € 10.42 |
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Output Current
1A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
±1 %
Accuracy
3.5%
Load Regulation
±1.5 %
Polarity
Positive
Mounting Type
Through Hole
Quiescent Current
75µA
Package Type
SIP
Pin Count
3
Reference Voltage
0.8V
Output Type
Fixed
Power Rating
5W
Dimensions
11.6 x 8.5 x 10.5mm
Minimum Input Voltage
8 V
Height
10.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
28 V
Width
8.5mm
Length
11.6mm
Country of Origin
Taiwan, Province Of China