Wurth Elektronik 1779405341, Isolated, Un-Regulated DC-DC Converter, 400mA
RS Stock No.: 250-9006Brand: Wurth ElektronikManufacturers Part No.: 1779405341Distrelec Article No.: 30317084

Technical Document
Specifications
Brand
Wurth ElektronikMinimum Output Voltage
-0.4 V
Maximum Output Voltage
5 V
Minimum Input Voltage
21.6 V
Maximum Input Voltage
26.4 V
Minimum Output Current
400mA
Converter Type
Isolated, Un-Regulated
Country of Origin
China
Stock information temporarily unavailable.
€ 157.25
€ 6.29 Each (In a Tube of 25) (ex VAT)
€ 187.13
€ 7.485 Each (In a Tube of 25) (inc. VAT)
Wurth Elektronik 1779405341, Isolated, Un-Regulated DC-DC Converter, 400mA
25
€ 157.25
€ 6.29 Each (In a Tube of 25) (ex VAT)
€ 187.13
€ 7.485 Each (In a Tube of 25) (inc. VAT)
Wurth Elektronik 1779405341, Isolated, Un-Regulated DC-DC Converter, 400mA
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikMinimum Output Voltage
-0.4 V
Maximum Output Voltage
5 V
Minimum Input Voltage
21.6 V
Maximum Input Voltage
26.4 V
Minimum Output Current
400mA
Converter Type
Isolated, Un-Regulated
Country of Origin
China