E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

18014215401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

RS Stock No.: 288-0562Brand: Wurth ElektronikManufacturers Part No.: 18014215401L
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China

Stock information temporarily unavailable.

€ 6,340.00

€ 6.34 Each (On a Reel of 1000) (ex VAT)

€ 7,544.60

€ 7.545 Each (On a Reel of 1000) (inc. VAT)

18014215401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

€ 6,340.00

€ 6.34 Each (On a Reel of 1000) (ex VAT)

€ 7,544.60

€ 7.545 Each (On a Reel of 1000) (inc. VAT)

18014215401L Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
1000 - 1000€ 6.34€ 6,340.00
2000 - 2000€ 6.19€ 6,190.00
3000 - 3000€ 6.03€ 6,030.00
4000 - 4000€ 5.90€ 5,900.00
5000+€ 5.77€ 5,770.00

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China