Wurth Elektronik Differential Pressure Sensor, 1000kPa Operating Max, Surface Mount, 8-Pin, 2500kPa Overload Max,

RS Stock No.: 202-5935Brand: Wurth ElektronikManufacturers Part No.: 2513130810401Distrelec Article No.: 30376118
brand-logo
View all in Pressure Sensor ICs

Technical Document

Specifications

Maximum Overload Pressure

2500kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

Surface mount package

Pin Count

8

Maximum Operating Pressure

1000kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31,900.00

€ 63.80 Each (On a Reel of 500) (ex VAT)

€ 37,961.00

€ 75.922 Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik Differential Pressure Sensor, 1000kPa Operating Max, Surface Mount, 8-Pin, 2500kPa Overload Max,

€ 31,900.00

€ 63.80 Each (On a Reel of 500) (ex VAT)

€ 37,961.00

€ 75.922 Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik Differential Pressure Sensor, 1000kPa Operating Max, Surface Mount, 8-Pin, 2500kPa Overload Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Overload Pressure

2500kPa

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

Surface mount package

Pin Count

8

Maximum Operating Pressure

1000kPa

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more