E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik 2608011024000 Bluetooth Module 4.2

RS Stock No.: 205-9923Brand: Wurth ElektronikManufacturers Part No.: 2608011024000
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

4.2

Maximum Output Power

-2dBm

Receiver Sensitivity

-91dBm

Supported Bus Interfaces

UART

Country of Origin

Germany

Stock information temporarily unavailable.

€ 26.08

€ 26.08 Each (ex VAT)

€ 31.04

€ 31.04 Each (inc. VAT)

Wurth Elektronik 2608011024000 Bluetooth Module 4.2
Select packaging type

€ 26.08

€ 26.08 Each (ex VAT)

€ 31.04

€ 31.04 Each (inc. VAT)

Wurth Elektronik 2608011024000 Bluetooth Module 4.2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 26.08
10+€ 24.95

Technical Document

Specifications

Bluetooth Class

Class 2

Bluetooth Version

4.2

Maximum Output Power

-2dBm

Receiver Sensitivity

-91dBm

Supported Bus Interfaces

UART

Country of Origin

Germany