Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik Shielding Sheet, 400mm x 200mm x 2mm

RS Stock No.: 212-0480Brand: Wurth ElektronikManufacturers Part No.: 40001020Distrelec Article No.: 30181261
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Fixing Method

Self-Adhesive

Thickness

2mm

Series

We-Tgf

Length

400mm

Width_SC_PC

200mm

Operating Temperature Range

-50 → +180 °C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Country of Origin

China

Stock information temporarily unavailable.

€ 56.83

€ 56.83 1 Box of 1 (ex VAT)

€ 67.63

€ 67.63 1 Box of 1 (inc. VAT)

Wurth Elektronik Shielding Sheet, 400mm x 200mm x 2mm

€ 56.83

€ 56.83 1 Box of 1 (ex VAT)

€ 67.63

€ 67.63 1 Box of 1 (inc. VAT)

Wurth Elektronik Shielding Sheet, 400mm x 200mm x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 56.83
5 - 9€ 55.39
10+€ 53.30

Technical Document

Specifications

Fixing Method

Self-Adhesive

Thickness

2mm

Series

We-Tgf

Length

400mm

Width_SC_PC

200mm

Operating Temperature Range

-50 → +180 °C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Country of Origin

China