Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole

RS Stock No.: 785-6235Brand: Wurth ElektronikManufacturers Part No.: 430156043726
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Colour

White

Actuator Type

Tactile

Length

6.5mm

Width

6.2mm

Dimensions

6.2 x 6.5mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

4.3mm

Operating Force

2.55 N

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tactile Switch Through Hole WS-TST

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C

Tactile

Stock information temporarily unavailable.

€ 0.73

€ 0.73 Each (ex VAT)

€ 0.87

€ 0.87 Each (inc. VAT)

Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole

€ 0.73

€ 0.73 Each (ex VAT)

€ 0.87

€ 0.87 Each (inc. VAT)

Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

0.9mm

Actuator Colour

White

Actuator Type

Tactile

Length

6.5mm

Width

6.2mm

Dimensions

6.2 x 6.5mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Voltage Rating

12V dc

Height

4.3mm

Operating Force

2.55 N

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tactile Switch Through Hole WS-TST

Stainless Steel contacts with silver cladding
Wave soldering: 260°C 10 seconds. Max
Silver plated through hole brass terminals
Operating temperature range -40°C to 85°C

Tactile