Wurth Elektronik Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount

RS Stock No.: 254-1793Brand: Wurth ElektronikManufacturers Part No.: 430481035816
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

DPST

Terminal Type

Surface Mount

Switch Operation

Push-Push

Actuator Length

3.5mm

Actuator Colour

Black

Actuator Type

Round

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China

Stock information temporarily unavailable.

€ 8.40

€ 0.84 Each (Supplied as a Tape) (ex VAT)

€ 10.00

€ 1.00 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
Select packaging type

€ 8.40

€ 0.84 Each (Supplied as a Tape) (ex VAT)

€ 10.00

€ 1.00 Each (Supplied as a Tape) (inc. VAT)

Wurth Elektronik Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
10 - 40€ 0.84€ 8.40
50 - 90€ 0.81€ 8.10
100 - 490€ 0.78€ 7.80
500 - 990€ 0.76€ 7.60
1000+€ 0.73€ 7.30

Technical Document

Specifications

Contact Configuration

DPST

Terminal Type

Surface Mount

Switch Operation

Push-Push

Actuator Length

3.5mm

Actuator Colour

Black

Actuator Type

Round

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Country of Origin

China