E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 10-Way, 200mm Length, IDC to IDC

RS Stock No.: 197-3388Brand: Wurth ElektronikManufacturers Part No.: 490107671012SDistrelec Article No.: 30397288
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Connector 1

IDC

Connector 2

IDC

Connector 1 Gender

Male

Connector 2 Gender

Male

Number of Ways

10

Series

WR-WST pre-pressed cable

Length

200mm

Stock information temporarily unavailable.

€ 11.62

€ 11.62 Each (ex VAT)

€ 13.83

€ 13.83 Each (inc. VAT)

Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 10-Way, 200mm Length, IDC to IDC

€ 11.62

€ 11.62 Each (ex VAT)

€ 13.83

€ 13.83 Each (inc. VAT)

Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 10-Way, 200mm Length, IDC to IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.62
5 - 19€ 10.86
20 - 59€ 9.21
60+€ 9.01

Technical Document

Specifications

Connector 1

IDC

Connector 2

IDC

Connector 1 Gender

Male

Connector 2 Gender

Male

Number of Ways

10

Series

WR-WST pre-pressed cable

Length

200mm