Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 12-Way, 200mm Length, IDC to IDC
RS Stock No.: 197-3389Brand: Wurth ElektronikManufacturers Part No.: 490107671212SDistrelec Article No.: 30397289

Technical Document
Specifications
Brand
Wurth ElektronikConnector 1
IDC
Connector 2
IDC
Connector 1 Gender
Male
Number of Ways
12
Connector 2 Gender
Male
Series
WR-WST pre-pressed cable
Length
200mm
Stock information temporarily unavailable.
€ 10.15
€ 10.15 Each (ex VAT)
€ 12.08
€ 12.08 Each (inc. VAT)
Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 12-Way, 200mm Length, IDC to IDC
1
€ 10.15
€ 10.15 Each (ex VAT)
€ 12.08
€ 12.08 Each (inc. VAT)
Wurth Elektronik WR-WST pre-pressed cable Series Ribbon Cable, 12-Way, 200mm Length, IDC to IDC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 10.15 |
5 - 19 | € 9.58 |
20 - 59 | € 8.07 |
60+ | € 7.83 |
Technical Document
Specifications
Brand
Wurth ElektronikConnector 1
IDC
Connector 2
IDC
Connector 1 Gender
Male
Number of Ways
12
Connector 2 Gender
Male
Series
WR-WST pre-pressed cable
Length
200mm