Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMP
Series Number
WR-SMP
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 14.80
€ 14.80 Each (ex VAT)
€ 17.61
€ 17.61 Each (inc. VAT)
Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body
1
€ 14.80
€ 14.80 Each (ex VAT)
€ 17.61
€ 17.61 Each (inc. VAT)
Wurth Elektronik WR-SMP Series, Plug Through Hole SMP Connector, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 14.80 |
10 - 24 | € 14.23 |
25 - 49 | € 13.44 |
50 - 99 | € 12.74 |
100+ | € 12.09 |
Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMP
Series Number
WR-SMP
Country of Origin
Taiwan, Province Of China