Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 5.20
€ 0.52 Each (In a Pack of 10) (ex VAT)
€ 6.19
€ 0.619 Each (In a Pack of 10) (inc. VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder
10
€ 5.20
€ 0.52 Each (In a Pack of 10) (ex VAT)
€ 6.19
€ 0.619 Each (In a Pack of 10) (inc. VAT)
Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 5-Contact, 1-Row, 2.54mm Pitch, Solder
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 0.52 | € 5.20 |
50 - 90 | € 0.52 | € 5.20 |
100 - 190 | € 0.47 | € 4.70 |
200+ | € 0.44 | € 4.40 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China