Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Bottom Entry
Series
WR-PHD
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 118.90
€ 4.10 Each (In a Tube of 29) (ex VAT)
€ 141.49
€ 4.879 Each (In a Tube of 29) (inc. VAT)
Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch
29
€ 118.90
€ 4.10 Each (In a Tube of 29) (ex VAT)
€ 141.49
€ 4.879 Each (In a Tube of 29) (inc. VAT)
Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch
Stock information temporarily unavailable.
29
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
29 - 58 | € 4.10 | € 118.90 |
87+ | € 3.60 | € 104.40 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
16
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Bottom Entry
Series
WR-PHD
Country of Origin
Taiwan, Province Of China