Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Right Angle

RS Stock No.: 163-3514Brand: Wurth ElektronikManufacturers Part No.: 615008137121
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

PCB Mount

Orientation

Right Angle

Length

11.65mm

Width

15.15mm

Depth

18mm

Series Number

615008

Series

WR-MJ

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 321.36

€ 2.06 Each (In a Tray of 156) (ex VAT)

€ 382.42

€ 2.451 Each (In a Tray of 156) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Right Angle

€ 321.36

€ 2.06 Each (In a Tray of 156) (ex VAT)

€ 382.42

€ 2.451 Each (In a Tray of 156) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Right Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
156 - 156€ 2.06€ 321.36
312 - 468€ 1.78€ 277.68
624 - 936€ 1.59€ 248.04
1092 - 1872€ 1.41€ 219.96
2028+€ 1.31€ 204.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

Mounting Type

PCB Mount

Orientation

Right Angle

Length

11.65mm

Width

15.15mm

Depth

18mm

Series Number

615008

Series

WR-MJ

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more