Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
No
Series
WR-SMB
Series Number
WR-SMB
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 14.41
€ 14.41 Each (ex VAT)
€ 17.15
€ 17.15 Each (inc. VAT)
Wurth Elektronik WR-SMB Series, Jack Through Hole SMB Connector, Solder Termination, Right Angle Body
1
€ 14.41
€ 14.41 Each (ex VAT)
€ 17.15
€ 17.15 Each (inc. VAT)
Wurth Elektronik WR-SMB Series, Jack Through Hole SMB Connector, Solder Termination, Right Angle Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 14.41 |
10 - 24 | € 13.86 |
25 - 49 | € 13.05 |
50+ | € 12.40 |
Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMB Connector
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Bulkhead
No
Series
WR-SMB
Series Number
WR-SMB
Country of Origin
Taiwan, Province Of China