Wurth Elektronik WR-PHD Series Straight PCB Header, 8 Contact(s), 1.27mm Pitch, 2 Row(s)
RS Stock No.: 233-9607Brand: Wurth ElektronikManufacturers Part No.: 62100821021Distrelec Article No.: 30025016

Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
1.27mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
€ 160.74
€ 1.41 Each (In a Tube of 114) (ex VAT)
€ 191.28
€ 1.678 Each (In a Tube of 114) (inc. VAT)
Wurth Elektronik WR-PHD Series Straight PCB Header, 8 Contact(s), 1.27mm Pitch, 2 Row(s)
114
€ 160.74
€ 1.41 Each (In a Tube of 114) (ex VAT)
€ 191.28
€ 1.678 Each (In a Tube of 114) (inc. VAT)
Wurth Elektronik WR-PHD Series Straight PCB Header, 8 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
114
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
114 - 228 | € 1.41 | € 160.74 |
342+ | € 1.33 | € 151.62 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
1.27mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Country of Origin
China