Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wurth Elektronik Straight, SMT, Socket Type B 2.0 USB Connector

RS Stock No.: 122-5099Brand: Wurth ElektronikManufacturers Part No.: 629105150521Distrelec Article No.: 30009163
brand-logo
View all in USB Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Current Rating

3.0A

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30009163

Country of Origin

China

Product details

Wurth WR-COM Micro USB 2.0 SMT Connectors

WR-COM Micro USB 2.0 horizontal SMT mount receptacle connectors available with type B or type AB formats. These Micro USB 2.0 SMT connectors have a shielded outer cover made from matte tin plated staineless steel (818-3361 nickel plated brass) and a UL94-V0 black LCP insulator. The stamped contacts are made from copper alloy with a gold plating. These SMT Micro USB 2.0 connectors also feature board guides for accurate alignment on the PCB and stock number 818-3361 also has a solder retention feature

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.18

€ 3.18 Each (ex VAT)

€ 3.78

€ 3.78 Each (inc. VAT)

Wurth Elektronik Straight, SMT, Socket Type B 2.0 USB Connector
Select packaging type

€ 3.18

€ 3.18 Each (ex VAT)

€ 3.78

€ 3.78 Each (inc. VAT)

Wurth Elektronik Straight, SMT, Socket Type B 2.0 USB Connector
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.18
10 - 49€ 3.11
50 - 99€ 2.82
100 - 249€ 2.74
250+€ 2.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

B

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Current Rating

3.0A

Voltage Rating

30.0 V

Series

WR-COM

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+85°C

Distrelec Product Id

30009163

Country of Origin

China

Product details

Wurth WR-COM Micro USB 2.0 SMT Connectors

WR-COM Micro USB 2.0 horizontal SMT mount receptacle connectors available with type B or type AB formats. These Micro USB 2.0 SMT connectors have a shielded outer cover made from matte tin plated staineless steel (818-3361 nickel plated brass) and a UL94-V0 black LCP insulator. The stamped contacts are made from copper alloy with a gold plating. These SMT Micro USB 2.0 connectors also feature board guides for accurate alignment on the PCB and stock number 818-3361 also has a solder retention feature

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more