Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Size
Standard
Operating Frequency
18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold over Nickel
Maximum Operating Temperature
+165°C
Polarity
Reverse
Series
WR-RPSMA
Contact Material
Brass
Contact Plating
Gold over Nickel
Mating Type
Threaded
Country of Origin
Taiwan, Province Of China
€ 806.40
€ 13.44 Each (In a Tray of 60) (ex VAT)
€ 959.62
€ 15.994 Each (In a Tray of 60) (inc. VAT)
60
€ 806.40
€ 13.44 Each (In a Tray of 60) (ex VAT)
€ 959.62
€ 15.994 Each (In a Tray of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Right Angle
Size
Standard
Operating Frequency
18GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold over Nickel
Maximum Operating Temperature
+165°C
Polarity
Reverse
Series
WR-RPSMA
Contact Material
Brass
Contact Plating
Gold over Nickel
Mating Type
Threaded
Country of Origin
Taiwan, Province Of China