Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series
RS Stock No.: 271-7534Brand: Wurth ElektronikManufacturers Part No.: 643110100405Distrelec Article No.: 30381385

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
WR-CIRC
Coding
A
Stock information temporarily unavailable.
€ 596.75
€ 17.05 Each (In a Tray of 35) (ex VAT)
€ 710.13
€ 20.29 Each (In a Tray of 35) (inc. VAT)
Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series
35
€ 596.75
€ 17.05 Each (In a Tray of 35) (ex VAT)
€ 710.13
€ 20.29 Each (In a Tray of 35) (inc. VAT)
Wurth Elektronik Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP68, WR-CIRC Series
Stock information temporarily unavailable.
35
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
35 - 35 | € 17.05 | € 596.75 |
70 - 105 | € 16.65 | € 582.75 |
140 - 245 | € 16.31 | € 570.85 |
280+ | € 15.71 | € 549.85 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
5
Mounting Type
Panel Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP68
Series
WR-CIRC
Coding
A