E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wurth Elektronik Female WR-WTB to Male WR-WTB Crimped Wire, 150mm, 0.05mm², Black

RS Stock No.: 213-8745Brand: Wurth ElektronikManufacturers Part No.: 648100130115
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 2

WR-WTB

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Male

Wire Size

0.05mm²

Cable Length

150mm

Sheath Colour

Black

Connector A

WR-WTB Crimp Terminal

Connector B Gender

Male

Connector B

WR-WTB Crimp Terminal

Connector A Gender

Female

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 8.90

€ 0.89 Each (In a Bag of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Bag of 10) (inc. VAT)

Wurth Elektronik Female WR-WTB to Male WR-WTB Crimped Wire, 150mm, 0.05mm², Black

€ 8.90

€ 0.89 Each (In a Bag of 10) (ex VAT)

€ 10.59

€ 1.059 Each (In a Bag of 10) (inc. VAT)

Wurth Elektronik Female WR-WTB to Male WR-WTB Crimped Wire, 150mm, 0.05mm², Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 40€ 0.89€ 8.90
50 - 90€ 0.81€ 8.10
100+€ 0.76€ 7.60

Technical Document

Specifications

Crimp Terminal 1

WR-WTB

Series

WR-WTB

Crimp Terminal 2

WR-WTB

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Male

Wire Size

0.05mm²

Cable Length

150mm

Sheath Colour

Black

Connector A

WR-WTB Crimp Terminal

Connector B Gender

Male

Connector B

WR-WTB Crimp Terminal

Connector A Gender

Female

Country of Origin

Taiwan, Province Of China